Piher PT 10 LV 250K technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Outside Diameter | 10.3mm |
| Resistor Type | Potentiometer |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Piher PT 10 LV 250K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.