Piher PT 15 LV 1M technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Outside Diameter | 15mm |
| Resistance | 1MR |
| Resistor Type | Potentiometer |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Piher PT 15 LV 1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.