Piher PT-6WH253A2020 technical specifications.
| Mount | Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Termination | Snap in |
| RoHS | Not Compliant |
Download the complete datasheet for Piher PT-6WH253A2020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.