Piher PT10H223 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | No |
| Resistance | 22kR |
| Resistance Tolerance | 20% |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 10.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Piher PT10H223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.