Piher PT10LV1K technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Outside Diameter | 10.3mm |
| Resistance | 1kR |
| Resistor Type | Potentiometer |
| Threshold Voltage | 230V |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Piher PT10LV1K to view detailed technical specifications.
No datasheet is available for this part.