Piher PT10MH01-503A2020-S technical specifications.
| Mount | Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Termination | Pin |
| RoHS | Compliant |
Download the complete datasheet for Piher PT10MH01-503A2020-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
