Piher PT10MV10-25513030 technical specifications.
| Mount | Through Hole |
| Resistance | 2.5MR |
| Taper | Linear |
| Termination | Radial |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Piher PT10MV10-25513030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.