Piher PT15NH05-101A2020S technical specifications.
| Package/Case | 100 |
| Color | Black |
| Resistor Type | Carbon |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Piher PT15NH05-101A2020S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
