Resistance kOhm = 5 / Tolerance (±) % = 20 / Power Rating mW = 250 / Adjustment Type = Side / Number of Turns = 1 / Orientation = Straight / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Termination Type = PC Pins / Mounting Type = Through Hole / Series = PT-15 / Diameter mm = 15 / Width mm = 6 / Height mm = 17.5
Quick Jump:
Technical Specifications
Piher PT15NH05502A2020S technical specifications.
General
Color
Black
Resistor Type
Carbon
Tolerance
20%
Compliance
RoHS
Compliant
Datasheet
Piher PT15NH05502A2020S Datasheet
Download the complete datasheet for Piher PT15NH05502A2020S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.