Trimmer Resistors - Through Hole 100Kohms 15mm Rnd Steel Leads
Piher PT15NH06-104A2020-S technical specifications.
| Mount | Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Termination | Pin |
| RoHS | Compliant |
Download the complete datasheet for Piher PT15NH06-104A2020-S to view detailed technical specifications.
No datasheet is available for this part.