Piher PTC15-X-V15-100K-A technical specifications.
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Resistance | 100kR |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Piher PTC15-X-V15-100K-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.