Piher SM15H24-103A2020-08VE-MTA technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Carbon |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Piher SM15H24-103A2020-08VE-MTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.