Piher T16SH-M04N104B2020MTA technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Output | MONO |
| Resistance | 100kR |
| Resistor Type | Potentiometer |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Piher T16SH-M04N104B2020MTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.