Piher T18AS-1-103A2020 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Carbon |
| Series | T-18 |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Piher T18AS-1-103A2020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.