Piher T21ACM0607-105A2020-20.0-TA technical specifications.
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 1MR |
| Resistor Type | Carbon |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Piher T21ACM0607-105A2020-20.0-TA to view detailed technical specifications.
No datasheet is available for this part.