Pilz 474590 technical specifications.
| Depth | 110mm |
| Length | 75mm |
| Number of Channels | 1 |
| Operating Supply Voltage | 24V |
| Series | PNOZ/5 |
| Termination | Screw |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pilz 474590 to view detailed technical specifications.
No datasheet is available for this part.