Pilz 475600PNOZ1/24VAC technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Number of Poles | 4 |
| Operating Supply Voltage | 240V |
| Power Consumption | 3.5W |
| Reach SVHC Compliant | No |
| Series | PNOZ 1 |
| Width | 90mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pilz 475600PNOZ1/24VAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.