
Pilz 750108 technical specifications.
| Package/Case | Module |
| Coil Resistance | 30R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Height | 98mm |
| Reach SVHC Compliant | No |
| Throw Configuration | DPST |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Pilz 750108 to view detailed technical specifications.
No datasheet is available for this part.
