
The 24V 12A SPST Relay Module from Pilz features a coil resistance of 30 ohms and a contact current rating of 12 amps. It operates at a coil voltage of 24 volts DC and has a throw configuration of single pole single throw. The module is packaged in a module case with dimensions of 98mm in height and 45mm in width. It is not compliant with Reach SVHC regulations.
Pilz 751110 technical specifications.
| Package/Case | Module |
| Coil Resistance | 30R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 12A |
| Contact Material | Tin, Silver |
| Height | 98mm |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Pilz 751110 to view detailed technical specifications.
No datasheet is available for this part.