Pilz 751167 technical specifications.
| Package/Case | Module |
| Coil Resistance | 30R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Copper, Silver |
| Height | 100mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | 3PST |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Pilz 751167 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
