
The 751177 relay module from Pilz features a coil resistance of 30 ohms and a contact current rating of 6 amps. It operates at a coil voltage of 24 volts DC and has a throw configuration of single pole single throw. The module is made of copper and silver contact material and measures 100mm in height and 17.5mm in width. It is compliant with RoHS regulations but does not meet the requirements for SVHC compliance.
Pilz 751177 technical specifications.
| Package/Case | Module |
| Coil Resistance | 30R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Copper, Silver |
| Height | 100mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Pilz 751177 to view detailed technical specifications.
No datasheet is available for this part.
