Pilz P2HZX124VDC technical specifications.
| Depth | 121mm |
| Length | 87mm |
| Operating Supply Voltage | 24V |
| Termination | Screw |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Pilz P2HZX124VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.