Pilz PNOZM0P technical specifications.
| Contact Current Rating | 2A |
| Depth | 135mm |
| Length | 121mm |
| Number of I/Os | 24 |
| Operating Supply Voltage | 24V |
| Ratings | IP20 |
| Width | 94mm |
| RoHS | Compliant |
Download the complete datasheet for Pilz PNOZM0P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.