Pilz PNOZMO1P technical specifications.
| Package/Case | Module |
| Number of Outputs | 5 |
| Operating Supply Voltage | 24V |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Pilz PNOZMO1P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.