Pilz PNOZS3024-240AC/DC technical specifications.
| Depth | 98mm |
| Length | 120mm |
| Number of Channels | 1 |
| Operating Supply Voltage | 240V |
| Termination | Screw |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Pilz PNOZS3024-240AC/DC to view detailed technical specifications.
No datasheet is available for this part.