Pilz PNOZS6.148-240VAC/DC technical specifications.
| Depth | 120mm |
| Length | 98mm |
| Number of Channels | 2 |
| Operating Supply Voltage | 240V |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Pilz PNOZS6.148-240VAC/DC to view detailed technical specifications.
No datasheet is available for this part.