Pilz PNOZX1024VDC3LED technical specifications.
| Depth | 121mm |
| Length | 87mm |
| Termination | Screw |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Pilz PNOZX1024VDC3LED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.