Pilz PNOZXV1P30/24VDC technical specifications.
| Depth | 121mm |
| Length | 94mm |
| Termination | Screw |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Pilz PNOZXV1P30/24VDC to view detailed technical specifications.
No datasheet is available for this part.