Pilz PSEN1.1p-10/PSEN1.1-10 technical specifications.
| Actuator Type | Standard |
| Depth | 13mm |
| Housing Color | Yellow |
| Length | 43mm |
| Operating Supply Voltage | 24V |
| Ratings | IP67 |
| Width | 26mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pilz PSEN1.1p-10/PSEN1.1-10 to view detailed technical specifications.
No datasheet is available for this part.