Pilz PSEN2.1p-11/PSEN2.1-10/LED/3mm technical specifications.
| Actuator Type | Standard |
| Depth | 13mm |
| Housing Color | Yellow |
| Length | 45mm |
| Mount | Standard |
| Operating Supply Voltage | 24V |
| Ratings | IP67 |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for Pilz PSEN2.1p-11/PSEN2.1-10/LED/3mm to view detailed technical specifications.
No datasheet is available for this part.