
Pilz PSENme1S/1AR technical specifications.
| Depth | 51mm |
| Length | 184mm |
| Operating Supply Voltage | 24V |
| Ratings | IP67 |
| Series | PSENme |
| Width | 42.5mm |
| RoHS | Compliant |
Download the complete datasheet for Pilz PSENme1S/1AR to view detailed technical specifications.
No datasheet is available for this part.