Pilz PSENme3.2/2AR technical specifications.
| Depth | 33mm |
| Length | 90mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Ratings | IP65 |
| Series | PSENme |
| Width | 52mm |
| RoHS | Compliant |
Download the complete datasheet for Pilz PSENme3.2/2AR to view detailed technical specifications.
No datasheet is available for this part.