Pilz PSENrs1.0-300 technical specifications.
| Package/Case | 300 |
| Depth | 237mm |
| Length | 88mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Wire |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | PSENrope |
| Throw Configuration | 4P |
| Width | 90.1mm |
| RoHS | Compliant |
Download the complete datasheet for Pilz PSENrs1.0-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.