Pilz PZE924VDC technical specifications.
| Depth | 121mm |
| Length | 87mm |
| Number of Channels | 2 |
| Operating Supply Voltage | 24V |
| Termination | Screw |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Pilz PZE924VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.