Pinet 12-1-3303 technical specifications.
| Length | 60mm |
| Material | Steel |
| Thickness | 1.5mm |
| Width | 40mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pinet 12-1-3303 to view detailed technical specifications.
No datasheet is available for this part.