Pinet 12-1-3306 technical specifications.
| Length | 81.5mm |
| Material | Steel |
| Thickness | 2mm |
| Width | 48mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pinet 12-1-3306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.