Pinet 12-A-3860 technical specifications.
| Length | 82mm |
| Material | Steel |
| Thickness | 2.8mm |
| Width | 21mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pinet 12-A-3860 to view detailed technical specifications.
No datasheet is available for this part.