Pinet 12-A-3863 technical specifications.
| Length | 82mm |
| Material | Stainless Steel |
| Thickness | 2.8mm |
| Width | 21mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pinet 12-A-3863 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.