Pinet 14-7-3394 technical specifications.
| Length | 50mm |
| Material | Steel |
| Thickness | 1.2mm |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pinet 14-7-3394 to view detailed technical specifications.
No datasheet is available for this part.