
Pinet 16-1-3433 technical specifications.
| Finish | ZINC PLATED |
| Length | 56mm |
| Material | Steel |
| Mount | Bolt |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pinet 16-1-3433 to view detailed technical specifications.
No datasheet is available for this part.
