Pinet 19-A-3695 technical specifications.
| Height | 33mm |
| Length | 150mm |
| Material | Stainless Steel |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Pinet 19-A-3695 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.