Pinet 19-A-3815 technical specifications.
| Color | Black |
| Height | 60mm |
| Length | 133mm |
| Material | Polyamide |
| Width | 22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pinet 19-A-3815 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.