Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
PINET
40-2-4546
Datasheet
Pinet
40-2-4546
Volume Production
40-2-4546
40-2-4546
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Length
1020mm
Material
Steel
Thickness
1.2mm
Width
50mm
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account