Pinet 41-2-3537 technical specifications.
| Length | 1000mm |
| Material | Aluminium |
| Thickness | 0.6mm |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pinet 41-2-3537 to view detailed technical specifications.
No datasheet is available for this part.