Pinet 50-A-3339 technical specifications.
| Length | 30mm |
| Material | Steel |
| Thickness | 2.5mm |
| Width | 140mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pinet 50-A-3339 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.