Pinet 52-1-3695 technical specifications.
| Length | 60mm |
| Material | Stainless Steel |
| Thickness | 2mm |
| Width | 60mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pinet 52-1-3695 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.