Pinet 52-A-3709 technical specifications.
| Length | 50mm |
| Material | Stainless Steel |
| Thickness | 2mm |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pinet 52-A-3709 to view detailed technical specifications.
No datasheet is available for this part.