Pinet 52-A-3775 technical specifications.
| Length | 80mm |
| Material | Stainless Steel |
| Thickness | 3mm |
| Width | 80mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pinet 52-A-3775 to view detailed technical specifications.
No datasheet is available for this part.