Pinet 70-A-3303 technical specifications.
| Finish | ZINC PLATED |
| Length | 58.6mm |
| Material | Steel |
| Thickness | 3.6mm |
| Width | 126.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pinet 70-A-3303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.