Pingood Enterprise FW-1S-3M technical specifications.
| Product Length (mm) | 16 |
| Product Depth (mm) | 11.7 |
| Product Height (mm) | 5.7 |
| Type | Wire Mount |
| Color | Natural |
| Body Material | Nylon 6/6 |
| Cage Code | SKK84 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Pingood Enterprise FW-1S-3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.